



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76100 | $7.61 |
| 30 | $0.70400 | $21.12 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.64650 | $64.65 |
| 250 | $0.60596 | $151.49 |
| 500 | $0.57700 | $288.50 |
| 1,000 | $0.54944 | $549.44 |
| 2,500 | $0.51504 | $1,287.60 |
| 5,000 | $0.49047 | $2,452.35 |











