




5600200420 | |
|---|---|
DigiKey Part Number | WM10864TR-ND - Tape & Reel (TR) WM10864CT-ND - Cut Tape (CT) WM10864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200420 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.3mm | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.51500 | $15.15 |
| 100 | $1.28760 | $128.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.11123 | $722.30 |
| 1,300 | $1.05820 | $1,375.66 |
| 1,950 | $1.02837 | $2,005.32 |
| 3,250 | $0.99199 | $3,223.97 |
| 4,550 | $0.96874 | $4,407.77 |
| 6,500 | $0.94469 | $6,140.49 |












