0525592033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 6,879
Unit Price: $2.14000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.49056
Datasheet

Similar


GCT
In Stock: 2,075
Unit Price: $0.49000
Datasheet
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
525592033
525592033

0525592033

DigiKey Part Number
WM10987TR-ND - Tape & Reel (TR)
WM10987CT-ND - Cut Tape (CT)
WM10987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525592033
Description
CONN FFC VERT 20POS 0.5MM SMD
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525592033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,000In Stock
Ships from WEC