USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
0476420001
0476420001

0476420001

DigiKey Part Number
WM1398TR-ND - Tape & Reel (TR)
WM1398CT-ND - Cut Tape (CT)
WM1398DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476420001
Description
CONN RCPT MICRO USB B 5POS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0476420001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,282
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.76200$7.62
25$0.71400$17.85
50$0.67960$33.98
100$0.64720$64.72
250$0.60656$151.64
500$0.57760$288.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.53450$801.75
3,000$0.50899$1,526.97
4,500$0.49464$2,225.88
7,500$0.48610$3,645.75
Manufacturers Standard Package