Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0330013004

DigiKey Part Number
WM3996TR-ND - Tape & Reel (TR)
WM3996CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330013004
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,466
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.26800$2.68
25$0.25120$6.28
50$0.23900$11.95
100$0.22760$22.76
250$0.21336$53.34
500$0.20316$101.58
1,000$0.19344$193.44
2,500$0.18132$453.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.18637$1,118.22
12,000$0.17748$2,129.76
18,000$0.17247$3,104.46
30,000$0.16637$4,991.10
42,000$0.16247$6,823.74
60,000$0.15844$9,506.40
Manufacturers Standard Package