Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008700056

DigiKey Part Number
WM3724TR-ND - Tape & Reel (TR)
WM3724CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008700056
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008700056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128,581
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08300$0.83
25$0.07800$1.95
50$0.07420$3.71
100$0.07070$7.07
250$0.06620$16.55
500$0.06304$31.52
1,000$0.06003$60.03
2,500$0.05626$140.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05101$510.10
20,000$0.04858$971.60
30,000$0.04721$1,416.30
50,000$0.04554$2,277.00
70,000$0.04447$3,112.90
100,000$0.04336$4,336.00
Manufacturers Standard Package