
204404 | |
|---|---|
DigiKey Part Number | 5533-204404-ND |
Manufacturer | |
Manufacturer Product Number | 204404 |
Description | YA80/D/RF/SU/WR Super Sounder |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 500mA 120dB @ 24V, 10cm Base Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moflash Signalling Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 24V | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 120dB @ 24V, 10cm | |
Current - Supply | 500mA | |
Port Location | Top | |
Operating Temperature | -35°C ~ 70°C | |
Approval Agency | CE, EN | |
Ratings | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Mounting Type | Base Mount | |
Termination | Screw Terminal | |
Size / Dimension | 0.098" Dia (2.50mm) | |
Height - Seated (Max) | 6.260" (159.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.62000 | $391.62 |



