Pressure Sensor -0.57PSI ~ 0.57PSI (-3.92kPa ~ 3.92kPa) Gauge Male - 0.1" (2.5mm) Tube 7 b 12-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMR920C04ARE

DigiKey Part Number
2508-MMR920C04ARETR-ND - Tape & Reel (TR)
2508-MMR920C04ARECT-ND - Cut Tape (CT)
2508-MMR920C04AREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMR920C04ARE
Description
SENSOR 0.57PSIG 0.1" 7BIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.57PSI ~ 0.57PSI (-3.92kPa ~ 3.92kPa) Gauge Male - 0.1" (2.5mm) Tube 7 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Mitsumi
Port Size
Male - 0.1" (2.5mm) Tube
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Gauge
Maximum Pressure
1.14PSI (7.85kPa)
Operating Pressure
-0.57PSI ~ 0.57PSI (-3.92kPa ~ 3.92kPa)
Operating Temperature
0°C ~ 50°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
7 b
Package / Case
12-SMD, No Lead, Top Port
Accuracy
±0.65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 697
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.86000$16.86
5$15.34400$76.72
10$14.78100$147.81
25$14.10880$352.72
50$13.64900$682.45
100$13.22730$1,322.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$12.22003$8,554.02
Manufacturers Standard Package