
MM3474G05VBE | |
|---|---|
DigiKey Part Number | 2508-MM3474G05VBETR-ND - Tape & Reel (TR) 2508-MM3474G05VBECT-ND - Cut Tape (CT) 2508-MM3474G05VBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3474G05VBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Interface Serial |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package TSOP-20D |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $3.03000 | $30.30 |
| 25 | $2.78440 | $69.61 |
| 100 | $2.51450 | $251.45 |
| 250 | $2.38576 | $596.44 |
| 500 | $2.37150 | $1,185.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.19184 | $4,383.68 |
| 4,000 | $2.14861 | $8,594.44 |

