Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH-01AMT74N

DigiKey Part Number
2508-SBH-01AMT74NTR-ND - Tape & Reel (TR)
2508-SBH-01AMT74NCT-ND - Cut Tape (CT)
2508-SBH-01AMT74NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBH-01AMT74N
Description
SWITCH TACTILE SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Circular Contact
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
163gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 80°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Contact Rating @ Voltage
0.1A @ 12VDC
Base Product Number
Actuator Type
Snap Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,891
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.90600$9.06
25$0.84200$21.05
100$0.75070$75.07
250$0.69548$173.87
500$0.65718$328.59
1,000$0.62211$622.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59040$1,180.80
4,000$0.56200$2,248.00
6,000$0.54688$3,281.28
10,000$0.52936$5,293.60
14,000$0.51870$7,261.80
Manufacturers Standard Package