R41-A901B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Mitsumi
In Stock: 409
Unit Price: $6.01000
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 360
Unit Price: $8.82000
Datasheet
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-A901B

DigiKey Part Number
P124193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R41-A901B
Description
CONN HSD 4+2 NORMAL VERTICAL TYP
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Series
Features
Board Guide, Code B
Packaging
Tape & Reel (TR)
Housing Color
Cream
Part Status
Obsolete
Center Contact Material
Copper Alloy
Connector Style
Dielectric Material
Liquid Crystal Polymer (LCP)
Connector Type
Plug, Male Pin
Operating Temperature
-40°C ~ 105°C
Contact Termination
Solder
Voltage Rating
100 V
Shield Termination
Solder
Mating Cycles
25
Impedance
100 Ohms
Insertion Loss
0.10dB
Mounting Type
Through Hole
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R41-A624BMitsumi409P124187-1-ND$6.01000Parametric Equivalent
R41-A692BMitsumi3602508-R41-A692B-ND$8.82000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes