
MM3860ANAZRE | |
|---|---|
DigiKey Part Number | 2508-MM3860ANAZRETR-ND - Tape & Reel (TR) 2508-MM3860ANAZRECT-ND - Cut Tape (CT) 2508-MM3860ANAZREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3860ANAZRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, Flat Leads |
Part Status Active | Supplier Device Package SON-6C |
Function Battery Protection | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72900 | $7.29 |
| 25 | $0.65800 | $16.45 |
| 100 | $0.57950 | $57.95 |
| 250 | $0.54212 | $135.53 |
| 500 | $0.51956 | $259.78 |
| 1,000 | $0.50490 | $504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46957 | $2,347.85 |
| 10,000 | $0.45985 | $4,598.50 |
| 15,000 | $0.45498 | $6,824.70 |

