Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3860AL5ZRE

DigiKey Part Number
2508-MM3860AL5ZRETR-ND - Tape & Reel (TR)
2508-MM3860AL5ZRECT-ND - Cut Tape (CT)
2508-MM3860AL5ZREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3860AL5ZRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Over Voltage
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SON-6C
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,374
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.72900$7.29
25$0.65800$16.45
100$0.57950$57.95
250$0.54212$135.53
500$0.51956$259.78
1,000$0.50490$504.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46957$2,347.85
10,000$0.45985$4,598.50
15,000$0.45498$6,824.70
Manufacturers Standard Package