
MM3563B13RRE | |
|---|---|
DigiKey Part Number | 2508-MM3563B13RRETR-ND - Tape & Reel (TR) 2508-MM3563B13RRECT-ND - Cut Tape (CT) 2508-MM3563B13RREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3563B13RRE |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package SSON-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.40500 | $14.05 |
| 25 | $1.27920 | $31.98 |
| 100 | $1.14010 | $114.01 |
| 250 | $1.07380 | $268.45 |
| 500 | $1.03388 | $516.94 |
| 1,000 | $1.03275 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96040 | $2,881.20 |
| 6,000 | $0.94053 | $5,643.18 |
| 9,000 | $0.93058 | $8,375.22 |

