Battery Battery Protection IC Lithium Ion/Polymer SSON-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3508B09RRE

DigiKey Part Number
2508-MM3508B09RRETR-ND - Tape & Reel (TR)
2508-MM3508B09RRECT-ND - Cut Tape (CT)
2508-MM3508B09RREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3508B09RRE
Description
IC, MULTI CELL, SECOND PROTECTIO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SSON-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Voltage, Short Circuit
Mfr
Interface
Serial
Series
Operating Temperature
-40°C ~ 110°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
SSON-6A
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.54800$15.48
25$1.41120$35.28
100$1.25990$125.99
250$1.18784$296.96
500$1.14750$573.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06448$3,193.44
6,000$1.04287$6,257.22
9,000$1.03204$9,288.36
Manufacturers Standard Package