Image for RH18-3U104FB-025-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH18-3U104FB-025-S

DigiKey Part Number
2259-RH18-3U104FB-025-S-ND
Manufacturer
Manufacturer Product Number
RH18-3U104FB-025-S
Description
THERMISTORS RADIAL LEADED TYPE R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Mitsubishi Materials U.S.A. Corporation
B25/85
4025K
Series
Operating Temperature
-40°C ~ 110°C
Packaging
Bulk
Power - Max
85 mW
Part Status
Active
Length - Lead Wire
0.71" (18.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.61559$615.59
Manufacturers Standard Package