
USB-CBL-AB-7+ | |
|---|---|
DigiKey Part Number | 3157-USB-CBL-AB-7+-ND |
Manufacturer | |
Manufacturer Product Number | USB-CBL-AB-7+ |
Description | USB CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to B Male 7.00' (2.13m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 7.00' (2.13m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.82000 | $168.20 |

