New at DigiKey
Image for USB-CBL-AB-3+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-CBL-AB-3+

DigiKey Part Number
3157-USB-CBL-AB-3+-ND
Manufacturer
Manufacturer Product Number
USB-CBL-AB-3+
Description
USB CABLE 2.72 FT ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable A Male to B Male 3.00' (914.4mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$16.82000$168.20
Manufacturers Standard Package