
USB-CBL-AB-11+ | |
|---|---|
DigiKey Part Number | 3157-USB-CBL-AB-11+-ND |
Manufacturer | |
Manufacturer Product Number | USB-CBL-AB-11+ |
Description | USB CABLE 11 FT ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to B Male 11.00' (3.35m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 11.00' (3.35m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $23.60400 | $236.04 |

