New at DigiKey
522.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 4dB 17-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP6-522R5BG+

DigiKey Part Number
3157-CBP6-522R5BG+TR-ND - Tape & Reel (TR)
3157-CBP6-522R5BG+CT-ND - Cut Tape (CT)
3157-CBP6-522R5BG+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP6-522R5BG+
Description
CERAMIC BPF, 519-526 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
522.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 4dB 17-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
522.5MHz Center
Bandwidth
7MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
1.050" L x 0.875" W (26.67mm x 22.23mm)
Height (Max)
0.345" (8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$141.92000$141.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$120.99600$2,419.92
40$116.30425$4,652.17
60$115.95000$6,957.00
Manufacturers Standard Package