
CBP6-522R5BG+ | |
|---|---|
DigiKey Part Number | 3157-CBP6-522R5BG+TR-ND - Tape & Reel (TR) 3157-CBP6-522R5BG+CT-ND - Cut Tape (CT) 3157-CBP6-522R5BG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBP6-522R5BG+ |
Description | CERAMIC BPF, 519-526 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 522.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 4dB 17-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 522.5MHz Center | |
Bandwidth | 7MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 1.050" L x 0.875" W (26.67mm x 22.23mm) | |
Height (Max) | 0.345" (8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.92000 | $141.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $120.99600 | $2,419.92 |
| 40 | $116.30425 | $4,652.17 |
| 60 | $115.95000 | $6,957.00 |

