11 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW07E18-11S-SR

DigiKey Part Number
3942-MSW07E18-11S-SR-ND
Manufacturer
Manufacturer Product Number
MSW07E18-11S-SR
Description
JAM NUT RECEPTACLE, WITH STRAIN
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Number of Positions
11
Shell Size - Insert
18-11
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.