Similar
Similar

MSW07E12-8S | |
|---|---|
DigiKey Part Number | 3942-MSW07E12-8S-ND |
Manufacturer | |
Manufacturer Product Number | MSW07E12-8S |
Description | JAM NUT RECEPTACLE, ENVIRONMENTA |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3114E12-8S | ITT Cannon, LLC | 0 | 1003-MS3114E12-8S-ND | $48.01760 | Similar |
| PT07E-12-8S | Amphenol Industrial Operations | 27 | 339-PT07E-12-8S-ND | $63.23000 | Similar |



