
MSW07E12-3P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW07E12-3P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW07E12-3P-SR |
Description | JAM NUT RECEPTACLE, WITH STRAIN |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |

