MSW07E10-6P-SR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $64.94180
Datasheet
6 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW07E10-6P-SR

DigiKey Part Number
3942-MSW07E10-6P-SR-ND
Manufacturer
Manufacturer Product Number
MSW07E10-6P-SR
Description
JAM NUT RECEPTACLE, WITH STRAIN
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.