MSW06E22-55S-SR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $135.85000
Datasheet
MSW06A22-55S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW06E22-55S-SR

DigiKey Part Number
3942-MSW06E22-55S-SR-ND
Manufacturer
Manufacturer Product Number
MSW06E22-55S-SR
Description
CABLE PLUG, ENVIRONMENTAL, WITH
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
22-55
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.