Similar

MSW06E22-21P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW06E22-21P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW06E22-21P-SR |
Description | CABLE PLUG, ENVIRONMENTAL, WITH |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 21 | |
Shell Size - Insert | 22-21 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |


