MSW06E18-32S is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 24
Unit Price: $61.57000
Datasheet
32 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW06E18-32S

DigiKey Part Number
3942-MSW06E18-32S-ND
Manufacturer
Manufacturer Product Number
MSW06E18-32S
Description
CABLE PLUG, ENVIRONMENTAL
Customer Reference
Detailed Description
32 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Shell Material
Aluminum
Series
Shell Finish
Cadmium
Packaging
Bag
Contact Finish - Mating
Cadmium
Part Status
Discontinued at DigiKey
Ingress Protection
Environment Resistant
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
32
Voltage Rating
800V
Shell Size - Insert
18-32
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Applications
Military
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS3116E18-32SITT Cannon, LLC241200-1036-ND$61.57000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.