
MSW06A12-3P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW06A12-3P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A12-3P-SR |
Description | CABLE PLUG, WITH STRAIN RELIEF C |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Features Strain Relief |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 800V |
Shell Size - Insert 12-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Military |
Termination Solder |

