MSW02E12-3S is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


WEC
In Stock: 134
Unit Price: $44.11000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 69
Unit Price: $44.09000
Datasheet

Similar


Amphenol Industrial Operations
In Stock: 27
Unit Price: $15.99000
Datasheet
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW02E12-3S

DigiKey Part Number
3942-MSW02E12-3S-ND
Manufacturer
Manufacturer Product Number
MSW02E12-3S
Description
BOX MOUNT RECEPTACLE, ENVIRONMEN
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.