Similar

MSW00A14-19P | |
|---|---|
DigiKey Part Number | 3942-MSW00A14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MSW00A14-19P |
Description | WALL MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 19 | Voltage Rating 800V |
Shell Size - Insert 14-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Applications Military |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT00A-14-19P | Amphenol Industrial Operations | 18 | 339-PT00A-14-19P-ND | $65.02000 | Similar |


