
9159-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 9159-0-00-34-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 9159-0-00-34-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.211" (5.36mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.045" (1.14mm) |
Series | Mounting Hole Diameter 0.026" (0.66mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.023" (0.58mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.156" (3.96mm) | Base Product Number |
Length - Below Flange 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62213 | $622.13 |

