
9101-0-15-15-16-27-10-0 | |
|---|---|
DigiKey Part Number | 9101-015151627100-ND |
Manufacturer | |
Manufacturer Product Number | 9101-0-15-15-16-27-10-0 |
Description | CONN RECEPT PIN .022-.034" .375" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.086" (2.18mm) |
Packaging Bulk | Socket Depth 0.330" (8.38mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.375" (9.53mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.78800 | $17.88 |
| 25 | $1.67600 | $41.90 |
| 50 | $1.59600 | $79.80 |
| 100 | $1.51970 | $151.97 |
| 250 | $1.42452 | $356.13 |
| 500 | $1.35652 | $678.26 |
| 1,000 | $1.29177 | $1,291.77 |
| 3,000 | $1.19548 | $3,586.44 |

