
9101-0-15-01-16-27-10-0 | |
|---|---|
DigiKey Part Number | 9101-015011627100-ND |
Manufacturer | |
Manufacturer Product Number | 9101-0-15-01-16-27-10-0 |
Description | CONN RECEPT PIN .022-.034" .375" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.086" (2.18mm) |
Packaging Bulk | Socket Depth 0.330" (8.38mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.375" (9.53mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91722 | $917.22 |

