
9075-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 9075-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 9075-0-00-80-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.210" (5.33mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.036" (0.91mm) |
Series | Mounting Hole Diameter 0.034" (0.86mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.012" (0.30mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.012" (0.31mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.230" (5.84mm) | Base Product Number |
Length - Below Flange 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49509 | $495.09 |

