
8979-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8979-0-00-34-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8979-0-00-34-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.074" (1.88mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit, Hex |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.321" (8.15mm) | Base Product Number |
Length - Overall 0.381" (9.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34025 | $1,340.25 |

