
8953-0-05-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8953-0-05-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8953-0-05-80-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.035" (0.89mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 8953-0-05-80-00-00-03-0 Models |
Category | Length - Overall 0.560" (14.22mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.047" (1.19mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Square |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.035" (0.89mm) Square | Contact Finish Tin |
Pin Size - Below Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.120" (3.05mm) | Base Product Number |
Length - Below Flange 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48250 | $482.50 |

