
857-10-030-10-002000 | |
|---|---|
DigiKey Part Number | 857-10-030-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-030-10-002000 |
Description | CONN SPRING TARGET 30POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $17.82100 | $178.21 |
| 27 | $16.61481 | $448.60 |
| 54 | $15.82204 | $854.39 |
| 108 | $15.06722 | $1,627.26 |
| 270 | $14.12481 | $3,813.70 |
| 513 | $13.50027 | $6,925.64 |

