4 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-10-004-10-002000

DigiKey Part Number
857-10-004-10-002000-ND
Manufacturer
Manufacturer Product Number
857-10-004-10-002000
Description
CONN SPRING TARGET 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.16000$16.16
10$13.73300$137.33
25$12.87240$321.81
50$12.25800$612.90
100$11.67320$1,167.32
250$10.94284$2,735.71
500$10.42116$5,210.58
1,000$9.92446$9,924.46
Manufacturers Standard Package