
818-22-012-10-003101 | |
|---|---|
DigiKey Part Number | ED10754-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-012-10-003101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.55000 | $12.55 |
| 10 | $10.66800 | $106.68 |
| 33 | $9.80576 | $323.59 |
| 66 | $9.33773 | $616.29 |
| 132 | $8.89212 | $1,173.76 |
| 264 | $8.46799 | $2,235.55 |
| 528 | $8.06420 | $4,257.90 |
| 1,023 | $7.69703 | $7,874.06 |

