
807-22-001-30-018101 | |
|---|---|
DigiKey Part Number | 807-22-001-30-018101-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-018101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.410" (10.41mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.382" (9.71mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.082" (2.08mm) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.17000 | $14.17 |
| 10 | $12.04500 | $120.45 |
| 25 | $11.29040 | $282.26 |
| 50 | $10.75140 | $537.57 |
| 100 | $10.23840 | $1,023.84 |
| 250 | $9.59784 | $2,399.46 |
| 500 | $9.14020 | $4,570.10 |
| 1,000 | $8.70449 | $8,704.49 |

