Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-22-001-30-010101

DigiKey Part Number
ED1415-ND
Manufacturer
Manufacturer Product Number
807-22-001-30-010101
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Mid Compression
60gf
Manufacturer
Mill-Max Manufacturing Corp.
Plunger Size
0.042" (1.07mm) Dia
Series
Features
Pick and Place
Packaging
Bulk
Mating Cycles
1000000
Part Status
Active
Contact Material
Copper Alloy
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
20.0µin (0.51µm)
Maximum Working Height
0.255" (6.48mm)
Current Rating (Amps)
2A
Recommended Working Height
0.228" (5.78mm)
Material Flammability Rating
UL94 V-0
Pad Layout Dimension
Circular - 0.082" (2.08mm)
Base Product Number
Operating Force - Initial
25gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.05000$10.50
25$0.98400$24.60
50$0.93680$46.84
100$0.89200$89.20
250$0.83608$209.02
500$0.79614$398.07
1,000$0.75814$758.14
2,500$0.71068$1,776.70
Manufacturers Standard Package