
807-22-001-10-022101 | |
|---|---|
DigiKey Part Number | 807-22-001-10-022101-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-022101 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.334" (8.48mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.289" (7.34mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $12.27400 | $122.74 |
| 25 | $11.50520 | $287.63 |
| 50 | $10.95600 | $547.80 |
| 100 | $10.43310 | $1,043.31 |
| 250 | $9.78036 | $2,445.09 |
| 500 | $9.31404 | $4,657.02 |
| 1,000 | $8.87007 | $8,870.07 |

