
807-22-001-10-021101 | |
|---|---|
DigiKey Part Number | 807-22-001-10-021101-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-021101 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.304" (7.72mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.259" (6.58mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $12.20200 | $122.02 |
| 25 | $11.43760 | $285.94 |
| 50 | $10.89160 | $544.58 |
| 100 | $10.37200 | $1,037.20 |
| 250 | $9.72308 | $2,430.77 |
| 500 | $9.25944 | $4,629.72 |
| 1,000 | $8.81812 | $8,818.12 |

