Image for 7065-0-15-01-30-02-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7065-0-15-01-30-02-10-0

DigiKey Part Number
7065-0-15-01-30-02-10-0-ND
Manufacturer
Manufacturer Product Number
7065-0-15-01-30-02-10-0
Description
RCPT NO TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.043" (1.09mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.072" (1.83mm)
Series
Socket Depth
0.095" (2.41mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Tin-Lead
Tail Type
No Tail
Contact Finish Thickness
100.0µin (2.54µm)
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.181" (4.60mm)
Base Product Number
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.60937$609.37
Manufacturers Standard Package