
5277-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5277-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5277-0-00-15-00-00-03-0 |
Description | PRESS-FIT DOUBLE TAIL HEADER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.038" (0.97mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.325" (8.26mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.061" (1.55mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Hex |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.038" (0.97mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.038" (0.97mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.091" (2.31mm) | Base Product Number |
Length - Below Flange 0.149" (3.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $2.80500 | $28.05 |
| 25 | $2.62920 | $65.73 |
| 50 | $2.50340 | $125.17 |
| 100 | $2.38380 | $238.38 |
| 250 | $2.23452 | $558.63 |
| 500 | $2.12788 | $1,063.94 |
| 1,000 | $2.02637 | $2,026.37 |
| 3,000 | $1.87536 | $5,626.08 |

