Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4280-0-15-01-16-27-10-0

DigiKey Part Number
4280-0-15-01-16-27-10-0-ND
Manufacturer
Manufacturer Product Number
4280-0-15-01-16-27-10-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.067" (1.70mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.078" (1.98mm)
Series
Socket Depth
0.100" (2.54mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.100" (2.54mm)
Base Product Number
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.10000$11.00
25$1.03120$25.78
50$0.98180$49.09
100$0.93480$93.48
250$0.87620$219.05
500$0.83434$417.17
1,000$0.79451$794.51
3,000$0.73526$2,205.78
Manufacturers Standard Package