Image for 852-10-046-10-003000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-10-046-10-003000

DigiKey Part Number
54-852-10-046-10-003000-ND
Manufacturer
Manufacturer Product Number
852-10-046-10-003000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
46 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
46
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$21.38600$1,069.30