
3601-1-07-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3601-107010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3601-1-07-01-00-00-08-0 |
Description | CONN PC PIN CIRC .080DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin-Lead 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.506" (12.85mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Tin-Lead |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.200" (5.08mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68942 | $689.42 |

