10 (1 x 10) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-43-110-41-013000

DigiKey Part Number
ED6464-10-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-43-110-41-013000
Description
CONN SOCKET SIP 10POS GOLD
Customer Reference
Detailed Description
10 (1 x 10) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
DigiKey
Termination
Press-Fit
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
SIP
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
10 (1 x 10)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.175" (4.45mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.36500$23.65
25$2.21720$55.43
50$2.11120$105.56
100$2.01030$201.03
250$1.88436$471.09
500$1.79440$897.20
1,000$1.70878$1,708.78
2,500$1.62152$4,053.80
Manufacturers Standard Package
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 48
Unit Price: $17.52000
CONN SOCKET SIP 1POS GOLD
In-Stock: 1019
Unit Price: $0.57000
CONN SOCKET SIP 2POS GOLD
In-Stock: 1375
Unit Price: $0.84000
CONN SOCKET SIP 3POS GOLD
In-Stock: 782
Unit Price: $1.10000
CONN SOCKET SIP 4POS GOLD
In-Stock: 0
Unit Price: $1.35000